892-064-558-212

Heilind Number:EDA892-064-558-212
Manufacturer:EDAC
Manufacturer Number:892-064-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your electronic setup. Its 64 positions, divided into 2 rows, offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-demand application. Upgrade your PCB connectivity today with this top-of-the-line component.