892-064-559-203

Heilind Number:EDA892-064-559-203
Manufacturer:EDAC
Manufacturer Number:892-064-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-559-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts arranged at a pitch of .1 inches, it offers seamless connectivity for up to 64 positions. The right-angle mount orientation and .2-inch row spacing make installation a breeze, perfect for space-constrained applications. Operable in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Elevate your connectivity solutions with this essential component, a must-have in any PCB assembly project.