892-064-559-204

Heilind Number:EDA892-064-559-204
Manufacturer:EDAC
Manufacturer Number:892-064-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-559-204

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. The two-row layout with 64 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its right-angle mount orientation suits various PCB configurations, making it versatile for different applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for ensuring the longevity and stability of your electronic systems. Explore our full range of PCB connectors for more essential solutions.