892-064-559-208

Heilind Number:EDA892-064-559-208
Manufacturer:EDAC
Manufacturer Number:892-064-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-559-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient power transmission. With 64 positions available, you have ample space for seamless board-to-board connections. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Elevate your connectivity solutions with this essential component.