892-064-559-212

Heilind Number:EDA892-064-559-212
Manufacturer:EDAC
Manufacturer Number:892-064-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inches and 64 positions spread across 2 rows, it offers seamless integration for your circuit boards. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this black connector for efficient board-to-board connections in your projects.