892-064-560-201

Heilind Number:EDA892-064-560-201
Manufacturer:EDAC
Manufacturer Number:892-064-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-560-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 64 positions each, it offers ample connectivity options. The contacts are made from robust Copper Alloy, ensuring reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its .1 inch pitch and .2 inch row spacing, combined with a straight mount orientation, make it easy to integrate into your setup. Upgrade your connections with this essential component for your PCB assembly.