892-064-560-202

Heilind Number:EDA892-064-560-202
Manufacturer:EDAC
Manufacturer Number:892-064-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-560-202

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is both durable and fire-resistant. With two rows and 64 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Choose our Card Edge Connector for seamless board-to-board connections that stand the test of time.