892-064-560-204

Heilind Number:EDA892-064-560-204
Manufacturer:EDAC
Manufacturer Number:892-064-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-560-204

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With two rows of Copper Alloy contacts offering 64 positions in a .1-inch pitch, it provides ample connectivity for your PCB needs. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this high-quality connector, a essential component in any circuit setup.