892-064-560-208

Heilind Number:EDA892-064-560-208
Manufacturer:EDAC
Manufacturer Number:892-064-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-560-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of sixty-four contact positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature settings. Its straight mount orientation simplifies installation, making it a versatile solution for various PCB connectivity needs. Upgrade your setup with this essential component, perfect for a range of industrial and commercial applications.