892-064-560-212

Heilind Number:EDA892-064-560-212
Manufacturer:EDAC
Manufacturer Number:892-064-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-560-212

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 64 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient transmission, while the narrow pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether you require straight or right-angle mounting orientation, this connector delivers exceptional performance, making it a must-have in your electronic arsenal. Elevate your PCB connectivity solutions with this high-quality component.