892-066-520-201

Heilind Number:EDA892-066-520-201
Manufacturer:EDAC
Manufacturer Number:892-066-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-520-201

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability even in extreme conditions. With a black housing color, it seamlessly integrates into your setup. The 66 positions, spread across 2 rows, provide ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Trust in our connector for seamless board-to-board connectivity in your projects.