892-066-520-204

Heilind Number:EDA892-066-520-204
Manufacturer:EDAC
Manufacturer Number:892-066-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-520-204

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 66 positions spread across two rows and a pitch of .1 inches, it offers high-density connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, while the sleek black color adds a touch of sophistication to your design. Trust in this connector for secure and efficient data transfer in critical electronic systems.