892-066-520-207

Heilind Number:EDA892-066-520-207
Manufacturer:EDAC
Manufacturer Number:892-066-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-520-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black finish not only adds a touch of sophistication but also ensures durability. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance, making it suitable for high-temperature applications. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it provides efficient signal transmission. With 66 positions, it offers ample connectivity options for your PCBs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Trust in our Card Edge Connector for seamless and reliable board-to-board connections.