892-066-521-204

Heilind Number:EDA892-066-521-204
Manufacturer:EDAC
Manufacturer Number:892-066-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-521-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this essential component boasts a sleek black exterior and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of precisely engineered Copper Alloy contacts, it ensures secure and reliable connectivity for your PCB assemblies. Featuring a pitch of .1 inches and a total of 66 positions, it offers ample versatility for your design needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system with this essential connector, a must-have in any electronic assembly toolkit.