892-066-521-207

Heilind Number:EDA892-066-521-207
Manufacturer:EDAC
Manufacturer Number:892-066-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and 66 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and .1-inch pitch make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.