892-066-521-212

Heilind Number:EDA892-066-521-212
Manufacturer:EDAC
Manufacturer Number:892-066-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-521-212

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish, it not only looks professional but also offers reliable connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient power transmission. Featuring two rows with a total of 66 positions and a pitch of .1 inches, it allows for seamless integration on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.