892-066-523-201

Heilind Number:EDA892-066-523-201
Manufacturer:EDAC
Manufacturer Number:892-066-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-523-201

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed with reliability in mind, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal performance. With 66 positions spread across 2 rows, this connector offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial and electronic applications. Upgrade your connectivity solutions with this black Card Edge Connector.