892-066-523-207

Heilind Number:EDA892-066-523-207
Manufacturer:EDAC
Manufacturer Number:892-066-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-523-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers seamless connectivity with a total of 66 positions. Suitable for straight mounting orientation, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Trust in its quality construction for efficient and secure board-to-board connections.