892-066-524-207

Heilind Number:EDA892-066-524-207
Manufacturer:EDAC
Manufacturer Number:892-066-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-524-207

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, guaranteeing durability and reliability in high-temperature environments. With two rows and 66 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial settings. Trust in our connector for efficient and dependable board-to-board connectivity.