892-066-540-203

Heilind Number:EDA892-066-540-203
Manufacturer:EDAC
Manufacturer Number:892-066-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliable performance in challenging environments. With two rows and a total of 66 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its straight mount orientation for secure installation and seamless functionality. Elevate your PCB assembly with this essential component.