892-066-540-207

Heilind Number:EDA892-066-540-207
Manufacturer:EDAC
Manufacturer Number:892-066-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for robust performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows of 66 positions in a .1-inch pitch, it offers reliable connectivity for a wide range of applications. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for demanding industrial environments. Trust this connector to deliver seamless board-to-board connectivity with precision and efficiency.