892-066-540-208

Heilind Number:EDA892-066-540-208
Manufacturer:EDAC
Manufacturer Number:892-066-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-540-208

Detailed Description

Enhance your high-temperature connection needs with our Black Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and performance in demanding environments. With two rows and 66 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and harsh-environment settings. Upgrade your connectivity with this high-quality, straight-mount Card Edge Connector.