892-066-540-212

Heilind Number:EDA892-066-540-212
Manufacturer:EDAC
Manufacturer Number:892-066-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-540-212

Detailed Description

Enhance the connectivity of your high-performance electronic devices with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 2-row configuration and 66 positions, it offers ample connectivity options for your PCB assemblies. Its .1-inch pitch and .2-inch row spacing facilitate easy integration, while its straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with this essential component.