892-066-541-202

Heilind Number:EDA892-066-541-202
Manufacturer:EDAC
Manufacturer Number:892-066-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-541-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .1 inches and two rows of 66 positions, it offers seamless integration onto your PCB. Operating in temperatures ranging from -40 to 105°C, it ensures stable performance even in extreme conditions. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component for your PCB assembly needs.