892-066-541-204

Heilind Number:EDA892-066-541-204
Manufacturer:EDAC
Manufacturer Number:892-066-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-541-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With two rows of 66 positions and a pitch of .1 inches, it offers high-density connectivity for your applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your board-to-board connections with this premium connector, perfect for a variety of industrial and electronic setups.