892-066-542-207

Heilind Number:EDA892-066-542-207
Manufacturer:EDAC
Manufacturer Number:892-066-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-542-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Perfect for demanding environments, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and resilient Copper Alloy contacts, ensuring reliable performance. With two rows and 66 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and stability are paramount. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connectivity needs. Upgrade your system with this high-quality connector and experience seamless performance even in the harshest conditions.