892-066-544-201

Heilind Number:EDA892-066-544-201
Manufacturer:EDAC
Manufacturer Number:892-066-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-544-201

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. Designed for reliability, it boasts a current rating of 3 A and features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding environments. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers a total of 66 positions for seamless connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this essential component.