892-066-544-212

Heilind Number:EDA892-066-544-212
Manufacturer:EDAC
Manufacturer Number:892-066-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-544-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in even the most demanding environments. With two rows of 66 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project. Upgrade your connectivity solutions with this high-performance Card Edge Connector.