892-066-555-202

Heilind Number:EDA892-066-555-202
Manufacturer:EDAC
Manufacturer Number:892-066-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-555-202

Detailed Description

Enhance connectivity in high-temp environments with our cutting-edge Card Edge Connector. Designed for unrivaled performance, this essential component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a double-row configuration and a total of 66 positions, it offers ample connectivity options for your PCB needs. Crafted from top-grade Copper Alloy, the contacts guarantee seamless signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to excel in harsh settings, it boasts an operating temperature range of -40 to 105°C. Elevate your PCB design with this high-quality connector, a must-have for any professional setup.