892-066-555-204

Heilind Number:EDA892-066-555-204
Manufacturer:EDAC
Manufacturer Number:892-066-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A, it delivers efficient power transmission. Its two rows of 66 positions offer ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. The .1 inch pitch and .2 inch row spacing provide precise alignment, making it ideal for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation simplifies installation, while its sturdy construction promises long-lasting performance. Upgrade your connectivity with this essential component for your PCB projects.