892-066-555-207

Heilind Number:EDA892-066-555-207
Manufacturer:EDAC
Manufacturer Number:892-066-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-555-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a current rating of 3 A, this connector is suitable for power and signal transmission. Its 66 positions, split into 2 rows, offer ample connectivity options, while the Copper Alloy contacts guarantee efficient conductivity. The .1-inch pitch and .2-inch row spacing enable seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in its quality and performance for your next project.