892-066-556-201

Heilind Number:EDA892-066-556-201
Manufacturer:EDAC
Manufacturer Number:892-066-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector offers a reliable solution for your electronic applications. With a sleek black design and made of UL 94V-0 Polyphenylene Sulfide housing material, it not only looks good but also ensures safety and durability. Featuring two rows and 66 positions, it allows for efficient data transmission. The copper alloy contact material and a pitch of .1 inch guarantee secure connections. Suitable for straight mount orientation, it is easy to install. Its operating temperature range of -40 to 105°C makes it ideal for industrial use. Upgrade your connection with this essential component.