892-066-556-202

Heilind Number:EDA892-066-556-202
Manufacturer:EDAC
Manufacturer Number:892-066-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-556-202

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both performance and reliability. With two rows of 66 positions, it offers ample room for versatile connectivity. Crafted with precision, the contacts are made of copper alloy, guaranteeing optimal conductivity. The connector features a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Choose this connector for efficient and robust board-to-board connectivity in your projects.