892-066-556-203

Heilind Number:EDA892-066-556-203
Manufacturer:EDAC
Manufacturer Number:892-066-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-556-203

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for durability. With two rows of 66 copper alloy contact positions, it offers seamless communication in any electronic setup. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications. Trust in its quality craftsmanship to streamline your PCB connections with efficiency and precision.