892-066-556-207

Heilind Number:EDA892-066-556-207
Manufacturer:EDAC
Manufacturer Number:892-066-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-556-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and a total of 66 copper alloy contacts, it provides reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration, while the straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications in various industries. Upgrade your connectivity solutions with this high-quality component.