892-066-556-208

Heilind Number:EDA892-066-556-208
Manufacturer:EDAC
Manufacturer Number:892-066-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-556-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connector. Designed for efficient PCB connections, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in harsh environments. With two rows and 66 positions, it offers ample space for secure connections. The copper alloy contact material and .1-inch pitch guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial settings. Upgrade your connectivity infrastructure with this essential component.