892-066-558-201

Heilind Number:EDA892-066-558-201
Manufacturer:EDAC
Manufacturer Number:892-066-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance even in the most demanding environments. Featuring two rows and 66 positions, it offers ample connectivity options, with copper alloy contacts guaranteeing efficient power transmission at an amperage of 3A. The right-angle mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range from -40 to 105°C ensures versatility. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.