892-066-558-202

Heilind Number:EDA892-066-558-202
Manufacturer:EDAC
Manufacturer Number:892-066-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-558-202

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a 2-row design with a total of 66 positions, ensuring robust connectivity for your electronic components. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in high-temperature settings. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various conditions. Upgrade your connections seamlessly with this essential component.