892-066-558-203

Heilind Number:EDA892-066-558-203
Manufacturer:EDAC
Manufacturer Number:892-066-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-558-203

Detailed Description

Enhance your electronics assembly with this high-temp card edge connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 66 positions, it ensures seamless connectivity on your PCB. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB connections. Elevate your project with this essential component.