892-066-558-204

Heilind Number:EDA892-066-558-204
Manufacturer:EDAC
Manufacturer Number:892-066-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for top-tier applications. Engineered for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and 66 positions spread across 2 rows, it offers seamless integration for your circuit boards. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Its sleek black design and right-angle mount orientation make it both functional and visually appealing. Trust in this connector for efficient and secure board-to-board connections in your projects.