892-066-558-207

Heilind Number:EDA892-066-558-207
Manufacturer:EDAC
Manufacturer Number:892-066-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector ensures reliable power transmission with a 3A amperage rating. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring two rows of copper alloy contacts set at a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 66 positions. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB design with this essential component, perfect for high-performance electronics.