892-066-558-212

Heilind Number:EDA892-066-558-212
Manufacturer:EDAC
Manufacturer Number:892-066-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-558-212

Detailed Description

Ensure reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a right-angle mount orientation and two rows of 66 positions, it offers versatility for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under extreme conditions. Trust in this black connector with a pitch of .1 in and row spacing of .2 in for your critical connectivity needs.