892-066-559-207

Heilind Number:EDA892-066-559-207
Manufacturer:EDAC
Manufacturer Number:892-066-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure transmission at an amperage of 3 A. With two rows and 66 positions on a .1-inch pitch, it offers seamless integration on PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality for optimal board-to-board connections.