892-066-559-212

Heilind Number:EDA892-066-559-212
Manufacturer:EDAC
Manufacturer Number:892-066-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector not only looks sleek but also ensures durability and safety. Featuring two rows and a total of 66 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for right-angle mounting, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Elevate your PCB design with this essential component.