892-066-560-207

Heilind Number:EDA892-066-560-207
Manufacturer:EDAC
Manufacturer Number:892-066-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-560-207

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for efficient board-to-board PCB connections. With a sleek black finish, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of 66 copper alloy contacts, each with a pitch of .1 inches, it guarantees reliable performance even in high-temperature environments ranging from -40 to 105°C. Whether you need straight or right-angle mounting, this connector offers versatility without compromising on quality. Upgrade your PCB assembly with this essential component, delivering 3A of power with precision and stability.