892-068-500-201

Heilind Number:EDA892-068-500-201
Manufacturer:EDAC
Manufacturer Number:892-068-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-500-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a current rating of 3 A, making it suitable for high-power applications. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh environments. With two rows of contacts and a pitch of .1 inch, it offers efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your PCB connections with this essential component.