892-068-500-212

Heilind Number:EDA892-068-500-212
Manufacturer:EDAC
Manufacturer Number:892-068-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-500-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 68 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.