892-068-520-201

Heilind Number:EDA892-068-520-201
Manufacturer:EDAC
Manufacturer Number:892-068-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, this black connector boasts a compact .1-inch pitch and features two rows with a total of 68 positions, ensuring seamless board-to-board PCB connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power delivery even in high-temperature environments ranging from -40 to 105 °C. Perfect for demanding applications, this connector offers a straight mount orientation and supports an amperage of 3A. Upgrade your setup with this essential component for optimal performance and longevity.