892-068-520-202

Heilind Number:EDA892-068-520-202
Manufacturer:EDAC
Manufacturer Number:892-068-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it offers reliable power transmission. Its two rows of 68 positions, each with a pitch of .1 in and row spacing of .2 in, provide ample connectivity options. Suitable for straight mounting orientation, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Trust in this premium connector for seamless board-to-board PCB connections.