892-068-520-203

Heilind Number:EDA892-068-520-203
Manufacturer:EDAC
Manufacturer Number:892-068-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-520-203

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With 68 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Choose straight mount orientation for seamless installation. Upgrade the efficiency and durability of your PCB connections with this essential component.